
Solid State Relay (SSR) with optical isolation, featuring a 2A AC/DC output capability and a 60V maximum output voltage. This SPST relay accepts a DC input current up to 50mA with a maximum input voltage of 1.5V. It offers a high isolation voltage of 5.3kV and operates within a temperature range of -40°C to 85°C. Packaged in a 6-pin PDIP SMD format on tape and reel, it utilizes gull wing termination for surface mounting.
Sign in to ask questions about the Vishay VO14642AABTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO14642AABTR technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 2A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO14642AABTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
