
The VS-ST173C10CFP0 is a 330A silicon controlled rectifier (SCR) from Vishay, suitable for high-current applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and can withstand a maximum repetitive reverse voltage of 1kV. It is available in a bulk packaging with 12 units per package, and is mounted via screws to a chassis. The SCR is designed to handle high RMS currents of up to 610A.
Sign in to ask questions about the Vishay VS-ST173C10CFP0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-ST173C10CFP0 technical specifications.
| Circuit Type | SCR |
| Current Rating | 330A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| RMS Current (Irms) | 610A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST173C10CFP0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
