
Surface mount fixed resistor featuring a 0-ohm resistance value. Metal strip construction ensures reliable performance across an operating temperature range of -65°C to 170°C. This 2-terminal component utilizes a compact 0603 chip package with dimensions of 1.52mm length, 0.76mm width, and 0.33mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL060300000ZEA9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 1.52 |
| Package Width | 0.76 |
| Package Height | 0.33 |
| Resistance | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay WSL060300000ZEA9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay WSL060300000ZEA9
User guide for the ADMV1455-EVALZ evaluation board, a 17.7 GHz to 55 GHz wideband microwave downconverter featuring SPI control and integrated power regulation.