
The WSL251200000ZEA9 is a 2512 metal strip resistor from Vishay with a resistance of 0R. It is lead free and compliant with RoHS regulations. The resistor is packaged in cut tape and has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL251200000ZEA9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| Resistor Type | Metal Strip, Metal Film |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL251200000ZEA9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay WSL251200000ZEA9
Evaluation board for the LTC7892 step-up controller featuring 100V GaN FETs. Supports 9V–36V input and 48V/30A output with up to 99% efficiency at 500kHz.