Surface-mount multilayer ceramic chip capacitor uses the HVArc Guard construction for high-voltage applications requiring resistance to surface arc-over. The capacitor provides 47 nF capacitance with ±10 % tolerance, X7R dielectric characteristics, and a 500 VDC rating in a 1206 case. It operates from -55 °C to +125 °C and uses nickel-barrier matte tin termination with an unmarked body. Plastic tape on a 7 inch reel is specified for the packaging code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay-Vitramon 0.047uFVJ1206Y473KXEAT5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Capacitance code | 473 |
| Capacitance tolerance | ±10% |
| Tolerance code | K |
| Rated DC voltage | 500VDC |
| Voltage code | E |
| Dielectric | X7R |
| Operating temperature | -55 to +125°C |
| Case size | 1206 |
| Length | 3.20 ± 0.20mm |
| Width | 1.60 ± 0.20mm |
| Maximum thickness | 1.70mm |
| Termination | Ni barrier, 100 % matte tin plate finish |
| Marking | Unmarked |
| Dissipation factor | 2.5 maximum at 1.0 VRMS and 1 kHz% |
| Insulation resistance at 25 °C | 100000 MΩ minimum or 1000 ΩF, whichever is less |
| Insulation resistance at 125 °C | 10000 MΩ minimum or 100 ΩF, whichever is less |
| Aging rate | 1 maximum% per decade |
| Dielectric strength test | Minimum 150 % of rated voltage for 500 VDC-rated X7R |
| Process code | 5Z HVArc Guard |
| RoHS | Compliant |
| Vishay Green | Yes |
Download the complete datasheet for Vishay-Vitramon 0.047uFVJ1206Y473KXEAT5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay-Vitramon 0.047uFVJ1206Y473KXEAT5Z
Bill of materials for the PMP21783 power converter design featuring TI controllers for flyback, synchronous rectification, and buck conversion.