The Y0006V0001AA0L is a dual voltage divider resistor network from VPG Foil Resistors. It is a radial package with a through hole mount, suitable for operating temperatures between -55°C and 125°C. Each resistor has a power rating of 100mW and a resistance value of 10kΩ. This product is not RoHS compliant.
VPG Foil Resistors Y0006V0001AA0L technical specifications.
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 300144 |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0001AA0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.