This is a dual voltage divider resistor network with a resistance of 10kR per element. It is packaged in a radial through hole configuration and can operate over a temperature range of -55°C to 125°C. Each resistor has a power rating of 100mW and a tolerance of 0.05%. This product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0006V0001AT0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 300144 |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0001AT0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.