This 10kR 2-element voltage divider is a radial through-hole resistor network with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk and features a power per element of 100mW. The resistor network is RoHS compliant and suitable for use in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0006V0001FD9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 300144 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0001FD9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.