
The Y0006V0001TT9L is a dual voltage divider resistor network from VPG Foil Resistors. It features a radial package with a 2.54mm lead pitch and is designed for through hole mounting. The resistors have a resistance of 10kR and a voltage rating of 200V. The network operates over a temperature range of -55°C to 125°C and has a power per element of 100mW. It is available in a bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Height | 0.33inch |
| Lead Pitch | 2.54mm |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 10kR |
| Series | 300144 |
| Termination | Axial |
| Tolerance | 0.01% |
| Voltage Rating | 200V |
| Width | 7.49mm |
| RoHS | Compliant |
