This 2-element resistor network is a voltage divider with a radial package and through hole mount. It is available in bulk packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors have a power rating of 100mW each and a resistance of 1kΩ with a tolerance of 0.5%. The product is RoHS compliant.
Sign in to ask questions about the VPG Foil Resistors Y0006V0004DT9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y0006V0004DT9L technical specifications.
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 300144 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0004DT9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.