RES NTWRK 2 RES MULT OHM RADIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0006V0006BQ0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Series | 300144 |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0006BQ0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.