The Y0006V0029AA9L is a 2-resistor voltage divider from VPG Foil Resistors. It is a radial package resistor network with a 0.05% tolerance and a maximum power per element of 100mW. The resistors are mounted through a hole and can operate between -55°C and 125°C. This product is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0006V0029AA9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| RoHS Compliant | Yes |
| Series | 300144 |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0029AA9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.