The Y0006V0056AA0L is a 2-element radial voltage divider network from VPG Foil Resistors. It is designed for use in voltage divider circuits and has a maximum operating temperature of 125°C. The resistors are mounted through a hole and have a power per element rating of 100mW. The network is available in bulk packaging and is part of the 300144 series. The resistors have a tolerance of 0.05% and can operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0006V0056AA0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Series | 300144 |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0056AA0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.