These dual voltage divider resistors from VPG Foil Resistors are available in a radial package with through hole mounting. They have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are packaged in bulk and have a power per element of 100mW. They are part of the 300144 series and have a tolerance of 0.1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Series | 300144 |
| Tolerance | 0.1% |
| RoHS | Not Compliant |