This 2kR resistor network consists of two resistors in a voltage divider configuration, suitable for use in a variety of applications. The resistors are packaged in a radial format and are mounted through a hole. The operating temperature range is -55°C to 125°C, and the power per element is 100mW. The resistor network is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0006V0059BT9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | 300144 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0059BT9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.