VPG Foil Resistors Y0006V0096AA9L technical specifications.
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| RoHS Compliant | Yes |
| Series | 300144 |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0096AA9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.