This is a radial voltage divider network consisting of two resistors with a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are mounted through a hole and packaged in bulk. Each element is rated for 100mW of power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0006V0228BT0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Series | 300144 |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0228BT0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.