This 2-element resistor network is a voltage divider circuit type, suitable for use in applications where a precise voltage reduction is required. It features a radial package with through hole mount, allowing for easy installation on a printed circuit board. The resistors are rated for 100mW of power per element and have a tolerance of 1%. The operating temperature range is from -55°C to 125°C, making it suitable for use in a variety of environments. The resistors are packaged in bulk, making them ideal for use in high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0006V0229FV0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Series | 300144 |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0229FV0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.