The Y0006V0338AV0L is a dual voltage divider resistor network from VPG Foil Resistors. It features a radial package with through hole mounting and a maximum operating temperature of 125°C. The resistors have a tolerance of 0.05% and a power per element of 100mW. This product is suitable for use in a variety of applications, including those requiring isolated and bused configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0006V0338AV0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Series | 300144 |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0338AV0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.