This 100R resistor features a radial package with a moisture-resistant design, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 300mW. The resistor is available in a bulk packaging quantity of 1000 pieces and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0007100R000Q9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.02% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0007100R000Q9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
