The Y000710K0000B9L is a 10kR radial through-hole fixed resistor from VPG Foil Resistors. It features a moisture-resistant design and is available in bulk packaging with 1000 units per package. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in applications where high voltage and power dissipation are required.
VPG Foil Resistors Y000710K0000B9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Lead Pitch | 3.81mm |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y000710K0000B9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
