
Through-hole metal foil resistor with 10kR resistance and 0.01% tolerance. Features 600mW power dissipation, 300V voltage rating, and operates from -55°C to 125°C. Radial package with 3.81mm lead pitch, 7.62mm length, 2.67mm width, and 8.28mm height. Moisture resistant and RoHS compliant.
VPG Foil Resistors Y000710K0000T9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 0.01% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y000710K0000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
