
Metal Foil Resistors - Through Hole 15Kohms .005% .6w
VPG Foil Resistors Y000715K0000V0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Lead Pitch | 3.81mm |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 15kR |
| RoHS Compliant | No |
| Series | S |
| Termination | Radial |
| Tolerance | 0.005% |
| Voltage Rating | 300V |
| Width | 2.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y000715K0000V0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
