
This radial resistor from VPG Foil Resistors features moisture resistance and a resistance value of 22.6 ohms with a tolerance of 1%. It has a maximum power dissipation of 300 milliwatts and is available in a through-hole package. The operating temperature range is from -55 to 175 degrees Celsius. This resistor is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 22.6R |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
