This through-hole resistor features a radial package with a moisture-resistant design. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 300mW and a resistance of 28.7 ohms with a tolerance of 0.1%. It is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y000728R7000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 28.7R |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y000728R7000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
