
This through-hole fixed resistor features a resistance of 392 ohms with a tolerance of 0.1%. It has a maximum power dissipation of 300 milliwatts and is available in a radial package with 2 terminals. The resistor is moisture resistant and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 392R |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
