This through-hole fixed resistor features a radial package with a moisture-resistant design, suitable for operating temperatures between -55°C and 175°C. It has a resistance of 990 ohms with a tolerance of 0.02% and a maximum power dissipation of 300 milliwatts. The resistor is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0007990R000Q9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 990R |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.02% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0007990R000Q9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
