VPG Foil Resistors Y0011100R000A0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.413inch |
| Lead Pitch | 10.16mm |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | S |
| Termination | Radial |
| Tolerance | 0.05% |
| Voltage Rating | 350V |
| Width | 4.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0011100R000A0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.