This radial resistor is designed to withstand moisture and features a resistance value of 64 ohms with a tolerance of 0.5%. It can handle a maximum power dissipation of 500 milliwatts and operates over a wide temperature range of -55°C to 175°C. The resistor is packaged in bulk quantities of 1000 pieces and measures 0.413 inch in height, 0.575 inch in length, and 0.16 inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y001164R0000D0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.413inch |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 64R |
| Series | S |
| Tolerance | 0.5% |
| Width | 0.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y001164R0000D0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.