RES 306 OHM 1.5W 0.05% RADIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0012306R000A0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.413inch |
| Length | 0.82inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 306R |
| Series | S |
| Tolerance | 0.05% |
| Width | 0.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0012306R000A0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.