The VPG Foil Resistors Y001416K0000T0L is a fixed resistor with a resistance of 16kR, packaged in an axial configuration for through-hole mounting. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 100mW. This resistor is available in a bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y001416K0000T0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.27inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 16kR |
| RoHS Compliant | No |
| Series | VMTA55 |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y001416K0000T0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.