The VSR series fixed resistor features a radial package with a resistance of 150 ohms and a tolerance of 0.01%. It has a maximum power dissipation of 400 milliwatts and is available in a quantity of 1000 per package. The resistor is not RoHS compliant and is suitable for operation between -55°C and 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.16inch |
| RoHS | Not Compliant |