The VPG Foil Resistors Y002015R0000D9L is a 15R 0.5% through-hole fixed resistor with a radial package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 400mW and it is available in a bulk packaging with 1000 units per package. It is not RoHS compliant.
VPG Foil Resistors Y002015R0000D9L technical specifications.
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.5% |
| Width | 0.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y002015R0000D9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.