The 1kR Radial Through-Hole Fixed Resistor is a fixed resistor from VPG Foil Resistors with a radial package and through-hole mount. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 400mW and a tolerance of 0.01%. It is RoHS compliant and available in a packaging quantity of 1000 pieces in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.16inch |
| RoHS | Compliant |