This 250kR fixed resistor features a radial package with a height of 0.413inch, length of 0.575inch, and width of 0.16inch. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 200mW. The resistor is RoHS compliant and available in a package quantity of 1000 units in bulk packaging.
VPG Foil Resistors Y0020250K000B9L technical specifications.
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 250kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0020250K000B9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.