The VSR series 250R 0.1% fixed resistor is a radial through-hole component with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 400mW and is packaged in bulk quantities of 1000. The resistor is RoHS compliant and features a resistance value of 250 ohms. It measures 0.413 inches in height, 0.575 inches in length, and 0.16 inches in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0020250R000B9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 250R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0020250R000B9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.