The 5R 1% Through-Hole Fixed Resistor is a radial package resistor with a maximum power dissipation of 400mW and an operating temperature range of -55°C to 175°C. It is available in a bulk packaging with 1000 units per package. The resistor is RoHS compliant and features a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.16inch |
| RoHS | Compliant |