The Y00212R00000F0L is a 2R 1% through-hole fixed resistor from VPG Foil Resistors. It has a radial package with a height of 0.413inch, length of 0.82inch, and width of 0.16inch. The resistor operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 600mW. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 0.82inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.16inch |
| RoHS | Not Compliant |