The VSR series fixed resistor from VPG Foil Resistors is a radial through-hole component with a resistance of 3.2kΩ and a tolerance of 0.5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with 1000 units per package. It is not RoHS compliant.
VPG Foil Resistors Y00213K20000D9L technical specifications.
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 0.82inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3.2kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.5% |
| Width | 0.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y00213K20000D9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.