The VSR series resistor from VPG Foil Resistors is a fixed resistor with a resistance of 402kΩ and a tolerance of 0.5%. It is available in a radial package with a height of 0.413 inch, length of 0.82 inch, and width of 0.16 inch. The resistor has a maximum power dissipation of 300mW and operates between -55°C and 175°C. It is available in a bulk packaging with 1000 units per package.
VPG Foil Resistors Y0021402K000D9L technical specifications.
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 0.82inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 402kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.5% |
| Width | 0.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0021402K000D9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.