The VSR series fixed resistor features a radial package with a resistance of 6.4kR and a tolerance of 0.5%. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 600mW. The resistor is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 0.82inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 6.4kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.5% |
| Width | 0.16inch |
| RoHS | Compliant |