The VSR series 16.032R through-hole fixed resistor features a radial package with a height of 0.413inch, length of 1.2inch, and width of 0.26inch. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 800mW. This resistor is RoHS compliant and available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y002216R0320A9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 1.2inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 16.032R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.05% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y002216R0320A9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.