This 1kR fixed resistor features a radial package with a height of 0.413inch, length of 1.2inch, and width of 0.26inch. It is designed for through-hole mounting and has a maximum power dissipation of 800mW. The resistor operates within a temperature range of -55°C to 175°C and is available in a bulk packaging quantity of 1000 units. It is RoHS compliant and part of the VSR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y00221K00000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 1.2inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00221K00000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.