The VSR series 1MR 0.05% radial through-hole fixed resistor is available in bulk packaging with 1000 units per package. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 400mW. The resistor is RoHS compliant and features a radial package with dimensions of 0.413inch in height, 1.2inch in length, and 0.26inch in width.
VPG Foil Resistors Y00221M00000A9L technical specifications.
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 1.2inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.05% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00221M00000A9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.