The VSR series 2kR 0.05% fixed resistor is a radial through-hole component with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 800mW and is packaged in bulk quantities of 1000. The resistor is RoHS compliant and suitable for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 1.2inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.05% |
| Width | 0.26inch |
| RoHS | Compliant |