The VSR series 4kR 0.05% radial through-hole fixed resistor is available in a bulk packaging option with 1000 units per package. It features a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 800mW. The resistor has a resistance value of 4kΩ and a tolerance of 0.05%. It is RoHS compliant and suitable for use in through-hole applications.
VPG Foil Resistors Y00224K00000A9L technical specifications.
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 1.2inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 4kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.05% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00224K00000A9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.