The VSR series fixed resistor features a radial package with a resistance of 800 ohms and a tolerance of 0.05%. It can handle a maximum power dissipation of 800 milliwatts and is available in a quantity of 1000 in bulk packaging. The resistor is designed for through-hole mounting and has a height of 0.413 inches, a length of 1.2 inches, and a width of 0.26 inches. It operates within a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0022800R000A9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 1.2inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 800R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.05% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0022800R000A9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.