The VSR series fixed resistor from VPG Foil Resistors is a through-hole component with a radial package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor's power dissipation is limited to 800mW. It is available in a bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y002282R5000T0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 1.2inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 82.5R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.26inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y002282R5000T0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.