This 5R resistor from VPG Foil Resistors features a radial package with a height of 0.45inch, length of 0.415inch, and width of 0.162inch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum power dissipation of 300mW and has a tolerance of 0.05%. It is available in a bulk packaging quantity of 500 units and is compliant with RoHS regulations.
VPG Foil Resistors Y00245R00000A9L technical specifications.
| Package/Case | Radial |
| Height | 0.45inch |
| Length | 0.415inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | H |
| Tolerance | 0.05% |
| Width | 0.162inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00245R00000A9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.