RES 19.88K OHM 1/2W .001% AXIAL
VPG Foil Resistors Y002519K8800S0L technical specifications.
| Package/Case | Axial |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 19.88kR |
| Series | H |
| Tolerance | 0.001% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y002519K8800S0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.